reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCE 101 :: Electret capacitor microphone capsule

Item-No.: MCE 101
€1,00
Category of goods: 0

MCE 101

  • Product Description
  • Technical information
  • Measures
    • Connection cable length
    • 0.15 m
  • General
    • Type
    • Microphone capsule capacitor
    • Design
    • 0.1 - 4.7 µF coupling capacitor
    • Assembly
    • With connection cable
  • Electrical values
    • Operating voltage
    • 1.5 … 10 V
    • Impedance
    • 2.0 kOhm
    • Frequency range
    • 50 … 10000 Hz
    • Sensitivity
    • 5,6 mV / Pa / 1 kHz
  • Implementation
    • power supply
    • 1.5 - 10 V / 0.5 mA
  • Specials
    • Specification
    • Integrated FET

Electret condenser microphone capsule, sub-miniature version with integrated FET, omnidirectional and 150-mm connection cable.
Frequency range: 50 - 10,000 Hz
Sensitivity: 5.6 mV/Pa/1 kHz
Output impedance: 2 kOhm
Signal/signal-to-noise ratio: > 34 dB
Coupling capacitor: 0.1 - 4.7 µF
Power supply: 1.5 - 10 V/0.5 mA



Package weight : 0.0018 kg
RoHS : conform
Technical information
  • Measures
    • Connection cable length
    • 0.15 m
  • General
    • Type
    • Microphone capsule capacitor
    • Design
    • 0.1 - 4.7 µF coupling capacitor
    • Assembly
    • With connection cable
  • Electrical values
    • Operating voltage
    • 1.5 … 10 V
    • Impedance
    • 2.0 kOhm
    • Frequency range
    • 50 … 10000 Hz
    • Sensitivity
    • 5,6 mV / Pa / 1 kHz
  • Implementation
    • power supply
    • 1.5 - 10 V / 0.5 mA
  • Specials
    • Specification
    • Integrated FET
Datasheet/manual