reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMG TXS-831SET :: Audio transmission system

Item-No.: IMG TXS-831SET
€209,00
Category of goods: 0


IMG TXS-831SET

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless microphone system
    • Assembly
    • No registration or fees
    • Technology
    • 863,80/864,20 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • 5.5 x 2.1 mm

Multi-frequency microphone system
UHF PLL-technology for mobile applications such as sales presentations, aerobics

• 1 pocket transmitter, 1 headband and 1 clip-on microphone, 1 receiver, 1 plug-in power supply
• Switching diversity system
• 9 selectable UHF channels (863 - 865 MHz)
• Controller for volume and squelch
• 482-mm rack installation possible (19") for 2 receiver units using provided mounting brackets

No fees or registration charges in the EU.



Manufacturer : IMG STAGE LINE
Factory number : 25.3640
Package weight : 1.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless microphone system
    • Assembly
    • No registration or fees
    • Technology
    • 863,80/864,20 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • 5.5 x 2.1 mm
Datasheet/manual