reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMG TXS-812SET :: Audio transmission system

Item-No.: IMG TXS-812SET
€189,00
Category of goods: 0


IMG TXS-812SET

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless microphone system
    • Assembly
    • No registration or fees
  • Electrical values
    • Frequency range
    • 40 - 15000 Hz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • 5.5 x 2.1 mm

Wireless dual-channel microphone system
• 2 microphone transmitters
• 1 receiver
• 1 plug-in power supply

Two-channel UHF design (non diversity) with switchable channel mixing function
Controller for volume and squelch per channel
RF signal LED and audio signal LED display per channel

No fees or registration charges in the EU.

Carrier frequency:
863.80 MHz (channel A)/864.20 MHz (channel B)
Transmission power: < 10 mW (EIRP)
HF signal-to-noise ratio: > 80 dB
Audio range: 40 - 15,000 Hz
Dynamics:> 90 dB
Total harmonic distortion: < 0.5%
Audio output: 0 - 200 mV/10 kOhm (jack)/0 - 400 mV/10 kOhm (XLR, sym.)
Range: approx. 30 m
Perm. operating temperature range: 0 - 40°C
Power supply: transmitter – 2x1.5-V AA battery/receiver via plug-in power supply provided
Dimensions: transmitter Ø 52/40 mm x 260 mm/receiver 210x46x190 mm
Connectors: 2 x XLR, balanced/1 x 6.3 mm jack, unbalanced



Manufacturer : IMG STAGE LINE
Factory number : 25.2600
Package weight : 1.786 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless microphone system
    • Assembly
    • No registration or fees
  • Electrical values
    • Frequency range
    • 40 - 15000 Hz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • 5.5 x 2.1 mm
Datasheet/manual