reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER EMY-63 :: Microphone holder

Item-No.: HALTER EMY-63
€0,95
Category of goods: 1 = discountable

Halter EMY-63

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone holder
    • Design
    • Rubber
  • Measures
    • Ø
    • 6.0 mm

Rubber microphone holder for size 6 mm dia.



Manufacturer : EKULIT
Factory number : 200205
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone holder
    • Design
    • Rubber
  • Measures
    • Ø
    • 6.0 mm
Datasheet/manual