reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER EMY-602 :: Microphone holder

Item-No.: HALTER EMY-602
€0,95
Category of goods: 1


Halter EMY-602

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone holder
    • Design
    • Rubber
  • Measures
    • Ø
    • 9.7 mm

Rubber microphone holder for size 9.7 mm



Manufacturer : EKULIT
Factory number : 200210
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone holder
    • Design
    • Rubber
  • Measures
    • Ø
    • 9.7 mm
Datasheet/manual