reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMY-625N :: Microphone capsule, solder connection

Item-No.: EMY-625N
€1,70
Category of goods: 1


EMY-625N

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • Cardioid
  • Electrical values
    • Operating voltage
    • 1.5 … 10 V
  • Measures
    • Ø
    • 9.7 mm
    • Height
    • 5.2 mm

With the EMY-625N, EKULIT covers the "cardoid" characteristic, which is distinguished by a high level of sensitivity.



Manufacturer : EKULIT
Factory number : 200092
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • Cardioid
  • Electrical values
    • Operating voltage
    • 1.5 … 10 V
  • Measures
    • Ø
    • 9.7 mm
    • Height
    • 5.2 mm
Datasheet/manual