reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMY-6018R/BC-SMD :: Microphone capsule, SMD

Item-No.: EMY-6018R/BC-SMD
€1,35
Category of goods: 1


EMY-6018R/BC-SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • omnidirectional
    • Assembly
    • SMD
  • Electrical values
    • Operating voltage
    • 1.0 … 2.0 V
  • Measures
    • Ø
    • 6.0 mm
    • Height
    • 1.8 mm

The EMY-6018RBC-SMD is an omnidirectional microphone for reflow soldering. SMD placement in the smallest of spaces



Manufacturer : EKULIT
Factory number : 200520
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • omnidirectional
    • Assembly
    • SMD
  • Electrical values
    • Operating voltage
    • 1.0 … 2.0 V
  • Measures
    • Ø
    • 6.0 mm
    • Height
    • 1.8 mm
Datasheet/manual