reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMY-4011G-SMD :: Microphone capsule, SMD

Item-No.: EMY-4011G-SMD
€1,35
Category of goods: 1 = discountable

EMY-4011G-SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • omnidirectional
    • Assembly
    • SMD
  • Electrical values
    • Operating voltage
    • 1.5 … 10 V
  • Measures
    • Length
    • 4.6 mm
    • Width
    • 4.6 mm
    • Height
    • 2.5 mm

The EMY-4011-G-SMD is an omnidirectional microphone for reflow soldering. SMD placement in the smallest of spaces



Manufacturer : EKULIT
Factory number : 200530
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone capsule
    • Design
    • omnidirectional
    • Assembly
    • SMD
  • Electrical values
    • Operating voltage
    • 1.5 … 10 V
  • Measures
    • Length
    • 4.6 mm
    • Width
    • 4.6 mm
    • Height
    • 2.5 mm
Datasheet/manual