reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECM-950 :: Electret directional microphone

Item-No.: ECM-950
€67,90
Category of goods: 0


ECM-950

  • Product Description
  • Technical information
  • General
    • Type
    • Elektret directional microphone
    • Design
    • 115 dB max. sound pressure
    • Technology
    • Carboid/supercardioid
    • Accessory
    • Microphone holder, microphone wind shield
  • Electrical values
    • Operating voltage
    • 1.5 V V
    • Impedance
    • Normal 1k/tele 2.3k Ohm
    • Frequency range
    • 80 … 12000 Hz
    • Sensitivity
    • 3,0 / 22 mV / Pa / 1 kHz
  • Measures
    • Ø
    • 22 mm
    • Length
    • 280 mm
    • Cable length
    • 7.5 m
  • Weights
    • Weight
    • 0.350 kg
  • Interfaces
    • Connection
    • 3.5 mm jack

Electret directional microphone

With switchable directional pick-up pattern for critical outdoor recordings for video and film productions.

Supplied with microphone holder, microphone wind guard, 50-cm spiral cable, 7.5-m cable and plastic box.


Technical data:
system:
Electret/cardioid/super-cardioid
Frequency range: 80 - 12,000 Hz
Impedance: normal 1 k ohm, tele 2.3 k ohm
Sensitivity: 3/22 mV/Pa/1 kHz
Maximum sound pressure level: 115 dB
Signal-to-noise ratio: > 60 dB
Power supply: 1.5-V AA battery (not included)
Enclosure: metal
Dimensions: diameter 22 mm x 280 mm
Weight: 350 g
Microphone connection: 3.5-mm jack
Cable connection: 3.5-mm jack
Cable length: 0.5 m/7.5 m



Manufacturer : IMG STAGE LINE
Factory number : 23.3280
Package weight : 0.605 kg
RoHS : conform
Technical information
  • General
    • Type
    • Elektret directional microphone
    • Design
    • 115 dB max. sound pressure
    • Technology
    • Carboid/supercardioid
    • Accessory
    • Microphone holder, microphone wind shield
  • Electrical values
    • Operating voltage
    • 1.5 V V
    • Impedance
    • Normal 1k/tele 2.3k Ohm
    • Frequency range
    • 80 … 12000 Hz
    • Sensitivity
    • 3,0 / 22 mV / Pa / 1 kHz
  • Measures
    • Ø
    • 22 mm
    • Length
    • 280 mm
    • Cable length
    • 7.5 m
  • Weights
    • Weight
    • 0.350 kg
  • Interfaces
    • Connection
    • 3.5 mm jack
Datasheet/manual