reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECM-925P :: Phantom Electret microphone

Item-No.: ECM-925P
€84,90
Category of goods: 0


ECM-925P

  • Product Description
  • Technical information
  • General
    • Type
    • Elektret phantom directional microphone
    • Design
    • 120 dB max. sound pressure
    • Technology
    • Carboid/supercardioid
  • Electrical values
    • Operating voltage
    • 9 - 48 V direct current, Phantom 1.5 V battery V
    • Impedance
    • Normal 1k/tele 2.3k Ohm
    • Frequency range
    • 80 … 12000 Hz
    • Sensitivity
    • 3,0 / 15 mV /Pa / 1 kHz
  • Measures
    • Ø
    • 25 mm
    • Length
    • 285 mm
    • Cable length
    • 5 m
  • Weights
    • Weight
    • 0.460 kg
  • Interfaces
    • Connection
    • XLR

Electret phantom directional microphone

With switchable directional pick-up pattern from normal to super-cardioid at high sensitivity, ideally suited for outdoor recordings, e.g. film productions. Microphone wind guard.

Technical data:
system:
Electret/cardioid/super-cardioid
Frequency range: 80 - 12,000 Hz
Impedance: normal 1 k ohm, tele 2.3 k ohm
Sensitivity: 3/15 mV/Pa/1 kHz
Maximum sound pressure level: 120 dB
Signal-to-noise ratio: > 40 dB
Power supply: 9 - 48 VDC, phantom 1.5-V battery
Enclosure: metal
Dimensions: diameter 25 mm x 285 mm
Weight: 460 g
Microphone connection: XLR
Cable connection: XLR
Cable length: 5 m



Manufacturer : IMG STAGE LINE
Factory number : 23.1990
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Elektret phantom directional microphone
    • Design
    • 120 dB max. sound pressure
    • Technology
    • Carboid/supercardioid
  • Electrical values
    • Operating voltage
    • 9 - 48 V direct current, Phantom 1.5 V battery V
    • Impedance
    • Normal 1k/tele 2.3k Ohm
    • Frequency range
    • 80 … 12000 Hz
    • Sensitivity
    • 3,0 / 15 mV /Pa / 1 kHz
  • Measures
    • Ø
    • 25 mm
    • Length
    • 285 mm
    • Cable length
    • 5 m
  • Weights
    • Weight
    • 0.460 kg
  • Interfaces
    • Connection
    • XLR
Datasheet/manual