reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECM-600ST :: Electret stereo microphone


ECM-600ST

  • Product Description
  • Technical information
  • General
    • Type
    • Elektret stereo microphone
    • Design
    • 120 dB max. sound pressure
    • Assembly
    • Stereo
    • Technology
    • Cardioid characteristic
    • Accessory
    • Plug-on camera shoe Microphone wind protection
  • Electrical values
    • Operating voltage
    • 1.5 V V
    • Impedance
    • 2 x 600 Ohm
    • Frequency range
    • 50 … 18000 Hz
    • Sensitivity
    • 6.0 mV / Pa / 1 kHz
  • Measures
    • Ø
    • 22 mm
    • Length
    • 201 mm
  • Weights
    • Weight
    • 0.240 kg
  • Interfaces
    • Connection
    • Microphone 3.5 mm jack

Electret stereo microphone

For use with video cameras using the corresponding clip-on camera lug. Microphone wind guard.

Technical data:
system:
Electret/cardioid
Frequency range: 50 - 18,000 Hz
Impedance: 2 x 600 ohm
Sensitivity: 6 mV/Pa/1 kHz
Maximum sound pressure: 120 dB
Power supply: 1.5-V AA battery
Dimensions: diameter 22 mm x 201 mm
Weight: 240 g
Connection: microphone 3.5-mm jack/cable 3.5/2 x 3.5 and 3.5/3.5



Manufacturer : MONACOR
Factory number : 23.0380
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Type
    • Elektret stereo microphone
    • Design
    • 120 dB max. sound pressure
    • Assembly
    • Stereo
    • Technology
    • Cardioid characteristic
    • Accessory
    • Plug-on camera shoe Microphone wind protection
  • Electrical values
    • Operating voltage
    • 1.5 V V
    • Impedance
    • 2 x 600 Ohm
    • Frequency range
    • 50 … 18000 Hz
    • Sensitivity
    • 6.0 mV / Pa / 1 kHz
  • Measures
    • Ø
    • 22 mm
    • Length
    • 201 mm
  • Weights
    • Weight
    • 0.240 kg
  • Interfaces
    • Connection
    • Microphone 3.5 mm jack
Datasheet/manual