reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECM 3005 :: Electret tie-clip microphone

Item-No.: ECM 3005
€25,90
Category of goods: 0


ECM 3005

  • Product Description
  • Technical information
  • General
    • Type
    • Tie microphone
    • Design
    • Removable clamping assembly
    • Assembly
    • Foam windscreen
    • Noise
    • 120 dB
  • Electrical values
    • Operating voltage
    • 1.5 V AA micro cell (GP-AL MICRO), not included V
    • Impedance
    • 600 Ohm
    • Frequency range
    • 50 … 16000 Hz
    • Sensitivity
    • 6,0 mV / Pa / 1 Hz
  • Implementation
    • power supply
    • 1.5 V AA micro cell (GP-AL MICRO), not included
  • Specials
    • Specification
    • Belt clip
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Cable length
    • 4.0 m

With clip-on foam wind guard, as well as excellent sound quality and robust, detachable clip mounting. Belt clip and switch.

4-m cable with 3.5-mm jack plug.

Frequency range: 50 - 16,000 Hz
Impedance: 600 ohm
Sensitivity: 6 mV/Pa/1 kHz
Signal-to-noise ratio: > 40 dB
Max. sound pressure level: 120 dB
Power supply: 1.5-V micro battery

(GP-AL2 MICRO, not included)



Manufacturer : MONACOR
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tie microphone
    • Design
    • Removable clamping assembly
    • Assembly
    • Foam windscreen
    • Noise
    • 120 dB
  • Electrical values
    • Operating voltage
    • 1.5 V AA micro cell (GP-AL MICRO), not included V
    • Impedance
    • 600 Ohm
    • Frequency range
    • 50 … 16000 Hz
    • Sensitivity
    • 6,0 mV / Pa / 1 Hz
  • Implementation
    • power supply
    • 1.5 V AA micro cell (GP-AL MICRO), not included
  • Specials
    • Specification
    • Belt clip
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Cable length
    • 4.0 m
Datasheet/manual