reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 70-SW :: Dynamic microphone, black

Item-No.: DM 70-SW
€5,95
Category of goods: 0


DM 70-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone
    • Design
    • Dynamic
    • Technology
    • Cardioid characteristic
    • Material
    • Plastic
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
  • Interfaces
    • Connection
    • 6.3 mm jack
  • Measures
    • Cable length
    • 3.0 m

Plastic cardioid dynamic microphone, ideal for general acoustic applications. On/Off switch.

3-m connection cable with 6.3-mm jack.
Colour: black



Manufacturer : MONACOR
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone
    • Design
    • Dynamic
    • Technology
    • Cardioid characteristic
    • Material
    • Plastic
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
  • Interfaces
    • Connection
    • 6.3 mm jack
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual