reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM-3SET :: Dynamic vocal microphone set

Item-No.: DM-3SET
€54,90
Category of goods: 0


DM-3SET

  • Product Description
  • Technical information
  • General
    • Type
    • Dynamic microphone set
    • Design
    • 120 dB max. sound pressure
    • Technology
    • Cardioid characteristic
    • Material
    • Diecast
    • Accessory
    • 3x Mikrofonhalter, 1x Box
  • Electrical values
    • Impedance
    • 500 Ohm
    • Frequency range
    • 50 … 15000 Hz
  • Measures
    • Ø
    • 53 mm
    • Length
    • 180 mm
  • Weights
    • Weight
    • 0.285 kg
  • Interfaces
    • Connection
    • XLR, balanced

Dynamic vocal microphone set

Ideal 3-piece set for vocal performances either live or in recording studios. The frequency response is optimised for vocals, making the DM-3SET a reliable tool for all vocalists.

• Broadband frequency range
• Exceptional feedback rejection
• Integrated wind/pop shield
• Die-cast enclosure and steel basket for on-the-road applications
• Included accessories: rugged hard-shell case, 3 x 16-mm (5/8") stand clamps




Technical data:
System:
dynamic/cardioid
Frequency range: 50 - 15,000 Hz
Impedance: 500 ohm
Sensitivity: 2 mV/Pa/1 kHz
Maximum sound pressure: 120 dB
Enclosure: die-cast zinc
Dimensions: 53 x 180 mm
Weight: 285 g
Microphone connector: XLR, balanced



Manufacturer : IMG STAGE LINE
Factory number : 23.4020
Package weight : 1.475 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dynamic microphone set
    • Design
    • 120 dB max. sound pressure
    • Technology
    • Cardioid characteristic
    • Material
    • Diecast
    • Accessory
    • 3x Mikrofonhalter, 1x Box
  • Electrical values
    • Impedance
    • 500 Ohm
    • Frequency range
    • 50 … 15000 Hz
  • Measures
    • Ø
    • 53 mm
    • Length
    • 180 mm
  • Weights
    • Weight
    • 0.285 kg
  • Interfaces
    • Connection
    • XLR, balanced
Datasheet/manual