reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 2500 :: Dynamic microphone

Item-No.: DM 2500
€44,95




DM 2500

  • Product Description
  • Technical information
  • General
    • Type
    • Dynamic microphone
    • Design
    • 120 dB max. sound pressure
    • Technology
    • Cardioid characteristic
    • Accessory
    • Microphone holder and box
  • Electrical values
    • Impedance
    • 250 Ohm
    • Frequency range
    • 30 - 18000 Hz
    • Sensitivity
    • 1.5
  • Measures
    • Ø
    • 54 mm
    • Length
    • 165 mm
    • Cable length
    • 6 m
  • Weights
    • Weight
    • 0.662 kg
  • Interfaces
    • Connection
    • XLR, balanced

Dynamic cardioid studio microphone, particularly suitable for theatre, stage, schools, DJs and other acoustic applications. It features excellent return loss and a symmetrical XLR connector. The integrated wind screen suppresses wind noise and pop.

• Dynamic pressure gradient receiver
• Frequency range: 30 – 18,000 Hz
• Impedance: 250 ohm
• Sensitivity: 1.5 mV/Pa/1 kHz
• Max. sound pressure: 120 dB
• Dimensions (ØxH): 54 x 165 mm
• Weight: 662 g
• MIC connector: XLR, balanced
• Connector: 6.3-mm jack plug
• Cable length: 6-m low noise
• Incl. microphone holder and box



Manufacturer : MONACOR
Package weight : 0.996 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dynamic microphone
    • Design
    • 120 dB max. sound pressure
    • Technology
    • Cardioid characteristic
    • Accessory
    • Microphone holder and box
  • Electrical values
    • Impedance
    • 250 Ohm
    • Frequency range
    • 30 - 18000 Hz
    • Sensitivity
    • 1.5
  • Measures
    • Ø
    • 54 mm
    • Length
    • 165 mm
    • Cable length
    • 6 m
  • Weights
    • Weight
    • 0.662 kg
  • Interfaces
    • Connection
    • XLR, balanced
Datasheet/manual