reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVGA 10M :: SVGA cable, double overall shielding, 10 m

Item-No.: SVGA 10M
€43,60
Category of goods: 1


SVGA 10M

  • Product Description
  • Technical information
  • General
    • Type
    • High-quality SVGA monitor cable
    • Design
    • Single shielding/double overall shielding
    • Cable type
    • 3x 75 ohm coax/8x control cable
  • Measures
    • Cable length
    • 10.0 m
    • Øexternal
    • 8.4 mm
  • Packaging
    • Packaging
    • Cable ring

High-quality SVGA monitor cable

With 3x coaxial line 75 Ohm, individually shielded, 8x control lines and double overall shielding



Package weight : 1.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-quality SVGA monitor cable
    • Design
    • Single shielding/double overall shielding
    • Cable type
    • 3x 75 ohm coax/8x control cable
  • Measures
    • Cable length
    • 10.0 m
    • Øexternal
    • 8.4 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual