reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 108-10 :: Microphone round cable, 1 x 0.08 mm², 10 m ring

Item-No.: ML 108-10
Cable length:

€4,40
Category of goods: 1 = discountable

ML 108-10

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone + diode cable
    • Design
    • Round, single shielding
    • Number of leads
    • 1 pole
    • Cable type
    • Copper litz wire
    • Colour
    • Black
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 0.08 mm²
  • Measures
    • Cable length
    • 10.0 m
    • Øexternal
    • 2.4 mm
  • Packaging
    • Packaging
    • Cable ring

Microphone and diode cable, single shielding



Package weight : 0.1067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone + diode cable
    • Design
    • Round, single shielding
    • Number of leads
    • 1 pole
    • Cable type
    • Copper litz wire
    • Colour
    • Black
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 0.08 mm²
  • Measures
    • Cable length
    • 10.0 m
    • Øexternal
    • 2.4 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual