reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDMI 10M :: HDMI data cable, 10 m

Item-No.: HDMI 10M
Cable length:

€45,95
Category of goods: 1 = discountable

HDMI 10M

  • Product Description
  • Technical information
  • General
    • Type
    • Data cable
    • Design
    • Not ready-for-use
  • Measures
    • Cable length
    • 10.0 m
  • Packaging
    • Packaging
    • Cable ring

The HDMI data cable is used for fully digital transmission of audio and video data at up to 10.2 Gbit/s. Unlike analogue transmission, the transfer cannot produce interference.

Data cable only, without connectors



Package weight : 0.629 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data cable
    • Design
    • Not ready-for-use
  • Measures
    • Cable length
    • 10.0 m
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual