reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIK 122-100 :: Instrument cable, 85 ohm/km, 100-m coil

Item-No.: CIK 122-100
€85,90
Category of goods: 1


CIK 122-100

  • Product Description
  • Technical information
  • General
    • Type
    • Microphone cable
    • Design
    • Shielded
    • Number of leads
    • 1 pole
    • Cable type
    • Bare copper
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 0.2 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6,15 mm
  • Packaging
    • Packaging
    • Cable ring

Instrument cable
Wire cross-section: 1 x 0.22 sq. mm
Shield design: 7 x 0.20 mm CU bare
Total diameter: 6.15 mm
Pair shielding: bare CU wires and foil shielding
Conductor resistance: 85 ohm/km
Capacity: 95 pF/m (conductor-conductor)
Length: 100-m coil



Manufacturer : CORDIAL
Factory number : CIK 122-100
Package weight : 5.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Microphone cable
    • Design
    • Shielded
    • Number of leads
    • 1 pole
    • Cable type
    • Bare copper
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 0.2 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6,15 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual