reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USA-SF 2,0A :: Fuse 6.3x32 super fast-acting 1000V 2A

Item-No.: USA-SF 2,0A

1,70 €
10
0,408 €
€1,70
Category of goods: 0


USA-SF 2,0A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses, US standard
    • Design
    • Super-fast
  • Electrical values
    • Current
    • 2.0
    • Voltage
    • 1000 V
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm

SUPER FAST-ACTING - the short-circuit protection for semi-conductors (thyristors, diodes, TRIACS, transistors, MCT, etc.).



Manufacturer : SIBA
Factory number : 7017240.2
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses, US standard
    • Design
    • Super-fast
  • Electrical values
    • Current
    • 2.0
    • Voltage
    • 1000 V
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
Datasheet/manual