reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USA-FLINK 0,5A :: Microfuse 6.3x32mm, quick-acting, US standard, 0.5 A

Item-No.: USA-FLINK 0,5A

0,54 €
10
0,13 €
€0,54




USA-FLINK 0,5A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses, US standard
    • Design
    • Quick-acting
  • Electrical values
    • Current
    • 0.5
    • Voltage
    • 250 V
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm

Microfuse 6.3x32mm, quick-acting, US standard, 0.5 A

Please note the scaled pricing when 10 or more pieces are purchased



Manufacturer : ESKA
Factory number : 632.614
Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses, US standard
    • Design
    • Quick-acting
  • Electrical values
    • Current
    • 0.5
    • Voltage
    • 250 V
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
Datasheet/manual