reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KU-TR 0,125A :: G fuse link, 6.3 x 32 mm, time-lag, 0.125 A

Item-No.: KU-TR 0,125A

5,51 €
10
1,322 €
€5,51
Category of goods: 0


KU-TR 0,125A

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic tube with extinguishing agent
    • Design
    • Time-lag
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm

Construction: ceramic tube with extinguishing agent
Contact caps: nickel-plated brass
Solderability: according to EN 60068-2-20

Voltage: 500 V
Breaking capacity: 1000 A

Please note the step pricing for a reduction of 10 pieces



Manufacturer : ESKA
Factory number : 632.708
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceramic tube with extinguishing agent
    • Design
    • Time-lag
  • Measures
    • Ø
    • 6.3 mm
    • Length
    • 32 mm
Datasheet/manual