reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TR 0,7A :: Microfuse 5x20 mm, time-lag 0.7 A

Item-No.: TR 0,7A

0,40 €
10
0,096 €
€0,40
Category of goods: 0


TR 0,7A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm

Microfuse 5x20 mm, time-lag 0.7 A

Please note the scaled pricing when 10 pieces are purchased



Manufacturer : SIBA
Factory number : 179120.0,7
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm
Datasheet/manual