reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TR 0,125A :: Microfuse 5x20 mm, time-lag 0.125 A

Item-No.: TR 0,125A

0,48 €
10
0,115 €
€0,48
Category of goods: 0


TR 0,125A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
  • Electrical values
    • Current
    • 125
    • Current
    • 0.125
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm

Microfuse 5x20 mm, time-lag 0.125 A

Please note the scaled pricing when 10 pieces are purchased



Manufacturer : ESKA
Factory number : 522.508
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
  • Electrical values
    • Current
    • 125
    • Current
    • 0.125
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm
Datasheet/manual