reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 170-00036 :: Fuse glass, bulk, 5x20mm, 800mA, slow-blow

Item-No.: RND 170-00036

0,44 €
100
0,066 €
€0,44
Category of goods: 0


RND 170-00036

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
    • Technology
    • Glass tube
  • Electrical values
    • Voltage
    • 250 V
    • Current
    • 800
    • Current
    • 0.800
    • Breaking Capacity
    • 35 A A
  • Measures
    • Ø
    • 5.2 mm
    • Length
    • 20 mm
  • Interfaces
    • Contacts
    • Nickel plated end caps
RND components
Micro-fuses in bulk packaging (unbundled in polybag)
Packets of ten are common in maintenance but in manufacturing they're often obstructive. Therefore these fuses come without a cardboard outer packaging, which significantly reduces mounting times.

  • time delay (F) IEC60127-2/3
  • nickel plated end caps
  • spiral element or plated solder section for superior characteristics



Manufacturer : RND COMPONENTS
Factory number : RND 170-00036
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
    • Technology
    • Glass tube
  • Electrical values
    • Voltage
    • 250 V
    • Current
    • 800
    • Current
    • 0.800
    • Breaking Capacity
    • 35 A A
  • Measures
    • Ø
    • 5.2 mm
    • Length
    • 20 mm
  • Interfaces
    • Contacts
    • Nickel plated end caps
Datasheet/manual