reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K-TR 0,8A :: G-fuse link, 5x20 mm, slow, 0.800 A

Item-No.: K-TR 0,8A

0,49 €
10
0,118 €
€0,49




K-TR 0,8A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm

Construction: ceramic tube with extinguishing agent
Contact tops: nickel-plated brass
Solderability: in line with EN 60068-2-20
In line with EN 60127-2-5

Voltage: 250 V
Breaking capacity: 1500 A

Please note the scaled pricing when 10 pieces are purchased



Manufacturer : ESKA
Factory number : 522.716
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature fuses
    • Design
    • Time-lag
  • Measures
    • Ø
    • 5 mm
    • Length
    • 20 mm
Datasheet/manual