reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICS-D 12 :: Micro-module, DIN 41651, 12-pin special price!!!

Item-No.: MICS-D 12
€0,65
Category of goods: 1


MICS-D 12

  • Product Description
  • Technical information
  • General
    • Type
    • Micro module connector
    • Pole number
    • 12
    • Assembly
    • Double row, parallel
    • Temperatur max.
    • -40 … +105
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 5 mm
    • Width
    • 19.02 mm
    • Height
    • 9.5 mm
  • Electrical values
    • Load limit
    • 32 V / 1.2 A
  • Implementation
    • Protection class
    • DIN 41 651

12-pin connector from the LUMBERG

micro-module connector system for connecting circuit boards. Safe for guiding and coding.

Soldered connections, double-row, parallel.



Manufacturer : LUMBERG
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro module connector
    • Pole number
    • 12
    • Assembly
    • Double row, parallel
    • Temperatur max.
    • -40 … +105
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 5 mm
    • Width
    • 19.02 mm
    • Height
    • 9.5 mm
  • Electrical values
    • Load limit
    • 32 V / 1.2 A
  • Implementation
    • Protection class
    • DIN 41 651
Datasheet/manual