• Pole number
  • Assembly

  • Content spacing

  • Load limit

  • Length

  • Width
    • + more - less


  • Micro Module Connectors

  • page :
  •  1 - 16 of  20  items. 
 
  • Type:

    Crimping tool for Mica

  • Connection:

    Cutting/clamping technology

  • Assembly:

    for micro-module female multipoint connectors

  • Design:

    for micro-module female multipoint connectors

Weight incl.:

1.35 kg

 
  • Type:

    Micro module connector

  • Connection:

    Cutting/clamping technology

  • Pole number:

    10

  • Content spacing:

    1.27 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    6.4 mm

  • Width:

    15,21 mm

  • Height:

    7 mm

  • Temperatur max.:

    -40 … +105

  • Cable cross-section:

    0.09 - 0.14 mm²

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Cutting/clamping technology

  • Pole number:

    14

  • Content spacing:

    1.27 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    6.4 mm

  • Width:

    20,29 mm

  • Height:

    7 mm

  • Temperatur max.:

    -40 … +105

  • Cable cross-section:

    0.09 - 0.14 mm²

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Cutting/clamping technology

  • Pole number:

    20

  • Content spacing:

    1.27 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    6.4 mm

  • Width:

    27,91 mm

  • Height:

    7 mm

  • Temperatur max.:

    -40 … +105

  • Cable cross-section:

    0.09 - 0.14 mm²

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Cutting/clamping technology

  • Pole number:

    6

  • Content spacing:

    1.27 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    6.4 mm

  • Width:

    10,13 mm

  • Height:

    7 mm

  • Temperatur max.:

    -40 … +105

  • Cable cross-section:

    0.09 - 0.14 mm²

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Cutting/clamping technology

  • Pole number:

    8

  • Content spacing:

    1.27 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    6.4 mm

  • Width:

    12,67 mm

  • Height:

    7 mm

  • Temperatur max.:

    -40 … +105

  • Cable cross-section:

    0.09 - 0.14 mm²

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Soldered connection

  • Pole number:

    10

  • Assembly:

    double row, offset

  • Content spacing:

    1.27 / 2.54 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    5 mm

  • Width:

    16.48 mm

  • Height:

    9.7 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Soldered connection

  • Pole number:

    12

  • Assembly:

    double row, offset

  • Content spacing:

    1.27 / 2.54 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    5 mm

  • Width:

    19.02 mm

  • Height:

    9.7 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Soldered connection

  • Pole number:

    14

  • Assembly:

    double row, offset

  • Content spacing:

    1.27 / 2.54 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    5 mm

  • Width:

    21.56 mm

  • Height:

    9.7 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Soldered connection

  • Pole number:

    16

  • Assembly:

    double row, offset

  • Content spacing:

    1.27 / 2.54 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    5 mm

  • Width:

    24.10 mm

  • Height:

    9.7 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Soldered connection

  • Pole number:

    20

  • Assembly:

    double row, offset

  • Content spacing:

    1.27 / 2.54 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    5 mm

  • Width:

    29,18 mm

  • Height:

    9.7 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Soldered connection

  • Pole number:

    4

  • Assembly:

    double row, offset

  • Content spacing:

    1.27 / 2.54 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    5 mm

  • Width:

    8.86 mm

  • Height:

    9.7 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Soldered connection

  • Pole number:

    6

  • Assembly:

    double row, offset

  • Content spacing:

    1.27 / 2.54 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    5 mm

  • Width:

    11.4 mm

  • Height:

    9.7 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Soldered connection

  • Pole number:

    8

  • Assembly:

    double row, offset

  • Content spacing:

    1.27 / 2.54 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    5 mm

  • Width:

    13.94 mm

  • Height:

    9.7 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Soldered connection

  • Pole number:

    10

  • Assembly:

    Double row, parallel

  • Content spacing:

    2.54 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    5 mm

  • Width:

    16.48 mm

  • Height:

    9.5 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    DIN 41 651

Weight incl.:

0.001 kg

 
  • Type:

    Micro module connector

  • Connection:

    Soldered connection

  • Pole number:

    12

  • Assembly:

    Double row, parallel

  • Content spacing:

    2.54 mm

  • Load limit:

    32 V / 1.2 A

  • Length:

    5 mm

  • Width:

    19.02 mm

  • Height:

    9.5 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    DIN 41 651

Weight incl.:

0.001 kg