reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 371-1-008 :: PCB connector Micro Match, 8-pin

Item-No.: MPE 371-1-008
€0,41
Category of goods: 1


MPE 371-1-008

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 8
    • Assembly
    • Straight
    • Colour
    • Red
    • Temperatur max.
    • -40 ... +105
    • Design
    • For AWG 28 / 1.27 mm Centerline/PCB connector
  • Specials
    • Specification
    • Contact strip
  • Interfaces
    • Connection
    • IDC termination
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 13.53 mm
  • Electrical values
    • Load limit
    • 230 V / 1.5 A
    • Approval
    • UL 94V-0

PCB connector — Micro Match plug

• RM: 1.27 mm
• Variant 1 — 8-pin

• Current rating: 1.5 A
• Nominal voltage: 230 V eff/V DC
• Dielectric strength: 1000 V eff for 1 minute
• Contact material: phosphor bronze
• Insulation material: Thermoplast UL 94 V-0
• Operating temperature: -40 °C to +105 °C
• Max. process temperature: 230 °C for 5 seconds
• Compatible to industry standards
• Recommended cable: AWG 28 flat ribbon cable with 1.27 mm Centerline



Manufacturer : MPE-GARRY
Factory number : 371-1-008-T-KT0
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 8
    • Assembly
    • Straight
    • Colour
    • Red
    • Temperatur max.
    • -40 ... +105
    • Design
    • For AWG 28 / 1.27 mm Centerline/PCB connector
  • Specials
    • Specification
    • Contact strip
  • Interfaces
    • Connection
    • IDC termination
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 13.53 mm
  • Electrical values
    • Load limit
    • 230 V / 1.5 A
    • Approval
    • UL 94V-0
Datasheet/manual