reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 369-1-006 :: Sockets MicroMatch 1.27 mm, 2X03, straight

Item-No.: MPE 369-1-006
€0,31
Category of goods: 1 = discountable

MPE 369-1-006

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 6
    • Assembly
    • Straight
    • Colour
    • Red
  • Specials
    • Specification
    • Female multipoint connector
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 9.74 mm
  • Electrical values
    • Load limit
    • 230 V / 1.5 A
    • Approval
    • UL 94V-0

Sockets Micro Match, straight

• RM: 1.27 mm
• Variant 1 — 2X03

• Current rating: 1.5 A
• Nominal voltage: 230 V eff/V DC
• Dielectric strength: 500 V eff for 1 minute
• Contact material: phosphor bronze
• Insulation material: Thermoplast UL 94 V-0
• Operating temperature: -40 °C to +105 °C
• Max. process temperature: 260 °C for 10 seconds



Manufacturer : MPE-GARRY
Factory number : 369-1-006-0-NTX-KT0
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 6
    • Assembly
    • Straight
    • Colour
    • Red
  • Specials
    • Specification
    • Female multipoint connector
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 9.74 mm
  • Electrical values
    • Load limit
    • 230 V / 1.5 A
    • Approval
    • UL 94V-0
Datasheet/manual