reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MM SL 6SK :: Miniatur-pin header, IDC, 2x 3-pin

Item-No.: MM SL 6SK
€0,22
Category of goods: 1
Bargain Item!
Limited amount available.

MM SL 6SK

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 6
    • Colour
    • Red
  • Specials
    • Specification
    • Contact strip
  • Interfaces
    • Connection
    • IDC termination
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 11.1 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A
2x 3-pin Miniatur-pin header, IDC

Micro-Match Micro-Match Miniature Pin connector with high packing density, especially for board-to-board connections.



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 6
    • Colour
    • Red
  • Specials
    • Specification
    • Contact strip
  • Interfaces
    • Connection
    • IDC termination
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 11.1 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A
Datasheet/manual