reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MM SL 16SK :: Miniature pin header, insulation displacement, 2 x 8-pin

Item-No.: MM SL 16SK
€0,40
Category of goods: 1
Bargain Item!
Limited amount available.

MM SL 16SK

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 16
    • Colour
    • Red
  • Specials
    • Specification
    • Contact strip
  • Interfaces
    • Connection
    • IDC termination
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 23.8 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A

2 x 8-pin miniature pin header, insulation displacement

Micro-Match miniature pin header with high packing density, in particular for board-to-board connections.



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 16
    • Colour
    • Red
  • Specials
    • Specification
    • Contact strip
  • Interfaces
    • Connection
    • IDC termination
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 23.8 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A
Datasheet/manual