reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MM FL 8G :: Miniature multipoint connector, print, straight, 2 x 4-pin

SAVE48%

MM FL 8G

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 8
    • Assembly
    • Straight
    • Colour
    • Red
  • Specials
    • Specification
    • Female multipoint connector
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 12.2 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A

2 x 4-pin miniature multipoint connector, print, straight

Micro-Match miniature multipoint connector with high packing density, in particular for board-to-board connections.



Manufacturer : TYCO-ELECTRONICS
Factory number : 7-0215079-8
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 8
    • Assembly
    • Straight
    • Colour
    • Red
  • Specials
    • Specification
    • Female multipoint connector
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 12.2 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A
Datasheet/manual