reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MM FL 16W :: Miniatur-connector, Print, angled, 2x 8-pin

SAVE20%
Item-No.: MM FL 16W
€0,81
€0,65



Bargain Item!
Limited amount available.

MM FL 16W

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 16
    • Assembly
    • Angled
    • Colour
    • Red
  • Specials
    • Specification
    • Female multipoint connector
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 22.4 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A
2x 8-pin Miniatur-connector, Print, angled

Micro-Match Miniature connector with high packing density, especially for board-to-board connections.



Manufacturer : TYCO-ELECTRONICS
Factory number : 8-0215460-6
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 16
    • Assembly
    • Angled
    • Colour
    • Red
  • Specials
    • Specification
    • Female multipoint connector
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 22.4 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A
Datasheet/manual