reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MM FL 16S :: Miniature multipoint connector , print, SMD, 2 x 8-pin

Item-No.: MM FL 16S
€0,34
Category of goods: 1


MM FL 16S

  • Product Description
  • Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 16
    • Colour
    • Red
  • Specials
    • Specification
    • Female multipoint connector
  • Interfaces
    • Connection
    • PCB mounting, SMD
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 22.4 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A

2 x 8-pin miniature multipoint connector, print, SMD

Micro-Match miniature multipoint connector with high packing density, in particular for board-to-board connections.



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro-Match miniature connector
    • Pole number
    • 16
    • Colour
    • Red
  • Specials
    • Specification
    • Female multipoint connector
  • Interfaces
    • Connection
    • PCB mounting, SMD
  • Measures
    • Content spacing
    • 2.54, with 1.27 offset mm
    • Length
    • 22.4 mm
  • Electrical values
    • Load limit
    • 100 V / 1.5 A
Datasheet/manual