reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PM 2-50µA +- :: Moving coil meter, 50 µA +-, W: 60 mm, H: 47 mm

Item-No.: PM 2-50µA +-
€9,95
Category of goods: 1


PM 2-50µA +-

  • Product Description
  • Technical information
  • General
    • Type
    • Moving coil measuring element
    • Assembly
    • mirror type scale, plastic-body
    • Temperatur max.
    • 0 - 40
    • Modelname
    • PM 2-50µA +-
  • Electrical values
    • Input signal
    • ±2 - 50 µA
  • Measures
    • Ø
    • 37.5 (installation) mm
    • Width
    • 60.0 mm
    • Height
    • 47.0 mm

Moving coil measuring instrument, class 2.5

With mirror scale and zero-point correction, vertical installation

Corresponding light kit: IS 26



Package weight : 0.057 kg
Technical information
  • General
    • Type
    • Moving coil measuring element
    • Assembly
    • mirror type scale, plastic-body
    • Temperatur max.
    • 0 - 40
    • Modelname
    • PM 2-50µA +-
  • Electrical values
    • Input signal
    • ±2 - 50 µA
  • Measures
    • Ø
    • 37.5 (installation) mm
    • Width
    • 60.0 mm
    • Height
    • 47.0 mm
Datasheet/manual