• Input signal
    • + more - less

  • Temperatur max.

  • Connection

  • Protection class

  • Ø

  • Width


  • Meters, Moving Coil

  • page :
  •  1 - 16 of  26  items. 
 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    0 - 10 V

  • Temperatur max.:

    23 ±2

  • Connection:

    screw M4

  • Protection class:

    IP 52

  • Width:

    72 mm

  • Height:

    72 mm

  • Depth:

    53 mm

  • Model:

    DQB 72-10V

Weight incl.:

0,21 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    0 – 15 A

  • Temperatur max.:

    23 ±2

  • Connection:

    screw M4

  • Protection class:

    IP 52

  • Width:

    72 mm

  • Height:

    72 mm

  • Depth:

    53 mm

  • Model:

    DQB 72-15A

Weight incl.:

0,22 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    0 – 25 A

  • Temperatur max.:

    23 ±2

  • Connection:

    screw M4

  • Protection class:

    IP 52

  • Width:

    72 mm

  • Height:

    72 mm

  • Depth:

    53 mm

  • Model:

    DQB 72-25A

Weight incl.:

0,23 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    0 – 25 V

  • Temperatur max.:

    23 ±2

  • Connection:

    screw M4

  • Protection class:

    IP 52

  • Width:

    72 mm

  • Height:

    72 mm

  • Depth:

    53 mm

  • Model:

    DQB 72-25V

Weight incl.:

0,21 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    0 – 40 A

  • Temperatur max.:

    23 ±2

  • Connection:

    screw M4

  • Protection class:

    IP 52

  • Width:

    72 mm

  • Height:

    72 mm

  • Depth:

    53 mm

  • Model:

    DQB 72-40A

Weight incl.:

0,22 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    0 - 500 V

  • Temperatur max.:

    23 ±2

  • Connection:

    screw M4

  • Protection class:

    IP 52

  • Width:

    72 mm

  • Height:

    72 mm

  • Depth:

    53 mm

  • Model:

    DQB 72-500V

Weight incl.:

0,21 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    0 - 60 V

  • Temperatur max.:

    23 ±2

  • Connection:

    screw M4

  • Protection class:

    IP 52

  • Width:

    72 mm

  • Height:

    72 mm

  • Depth:

    53 mm

  • Model:

    DQB 72-60V

Weight incl.:

0,22 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    47 - 53 Hz

  • Temperatur max.:

    23 ±2

  • Connection:

    screw M4

  • Protection class:

    IP 52

  • Width:

    72 mm

  • Height:

    72 mm

  • Depth:

    53 mm

  • Model:

    FQB 72-HZ

Weight incl.:

0,22 kg

 
  • Type:

    Lighting set

  • Connection:

    6 V / 50 mA

  • Model:

    IS 26

Weight incl.:

0,002 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    2 – 100 µA

  • Temperatur max.:

    0 - 40

  • Ø:

    37.5 (installation) mm

  • Width:

    60.0 mm

  • Height:

    47.0 mm

  • Model:

    PM 2-100µA

Weight incl.:

0,057 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    2 – 10 A

  • Temperatur max.:

    0 - 40

  • Ø:

    37.5 (installation) mm

  • Width:

    60.0 mm

  • Height:

    47.0 mm

  • Model:

    PM 2-10A

Weight incl.:

0,072 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    2 - 10

  • Temperatur max.:

    0 - 40

  • Ø:

    37.5 (installation) mm

  • Width:

    60.0 mm

  • Height:

    47.0 mm

  • Model:

    PM 2-10V

Weight incl.:

0,072 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    2 – 15 A

  • Temperatur max.:

    0 - 40

  • Ø:

    37.5 (installation) mm

  • Width:

    60.0 mm

  • Height:

    47.0 mm

  • Model:

    PM 2-15A

Weight incl.:

0,076 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    2 - 15

  • Temperatur max.:

    0 - 40

  • Ø:

    37.5 (installation) mm

  • Width:

    60.0 mm

  • Height:

    47.0 mm

  • Model:

    PM 2-15V

Weight incl.:

0,057 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    2 – 1 A

  • Temperatur max.:

    0 - 40

  • Ø:

    37.5 (installation) mm

  • Width:

    60.0 mm

  • Height:

    47.0 mm

  • Model:

    PM 2-1A

Weight incl.:

0,072 kg

 
  • Type:

    Moving coil measuring element

  • Assembly:

    mirror type scale, plastic-body

  • Input signal:

    2 – 1 mA

  • Temperatur max.:

    0 - 40

  • Ø:

    37.5 (installation) mm

  • Width:

    60.0 mm

  • Height:

    47.0 mm

  • Model:

    PM 2-1MA

Weight incl.:

0,056 kg