reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MD CS150N :: Metal detector with audio discriminator

Item-No.: MD CS150N
€65,25
Category of goods: 0

MD CS150N

  • Product Description
  • Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Analogue
    • Design
    • With audio discriminator
    • Colour
    • Black
    • Model
    • CS150N
  • Packaging
    • Packaging
    • Individual packaging

The CS150N analogue metal detector from Vellemann makes searching for coins, relics, jewellery, gold and silver easy and quick. The comfortable armrest and the adjustable handle allow a comfortable position and stance. Thanks to the waterproof search head, the CS150N can be used both on land and in water.

Characteristics:
• Search for coins, jewellery, gold and silver almost everywhere
• With 3-tone audio discriminator
• Headphone output
• VU meter
• Waterproof search head (Ø 20 cm)
• Adjustable handle

Technical data:
• Runs on 3 x 9-V block batteries (not included)
• Frequency: 15 kHz ±2 kHz
• Sensitivity: 16 cm for a coin of € 2 (Ø 25 mm), in all-metal mode
• 3-tone audio discriminator:
Low: 400 Hz +60 Hz
Medium : 700 Hz + 105 Hz
High: 1500 Hz +225 Hz
• Operating temperature: 0°C to 40°C
• Dimensions (L x W x H): 92 - 121 x 20 x 18.5 cm
• Weight: 1.26 kg



Manufacturer : VELLEMAN
Factory number : CS150N
Package weight : 2.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Analogue
    • Design
    • With audio discriminator
    • Colour
    • Black
    • Model
    • CS150N
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual