reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MD CS102 :: Metal detector, analogue, high end

Item-No.: MD CS102
€104,60
Category of goods: 0


MD CS102

  • Product Description
  • Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Analogue
    • Design
    • Professional version
    • Colour
    • Black
    • Modelname
    • CS102
  • Packaging
    • Packaging
    • Individual packaging

The CS102 analogue metal detector is a professional unit in the Vellemann range of detectors. It makes searching for coins, relics, jewellery, gold and silver easy and fast. The CS102 is able to differentiate between various types of metal by differing tone pitches. In addition, it is possible to suppress the sound for unwanted objects. Thanks to the waterproof search head, the CS102 can be used both on land and in water.

Characteristics:
• DISC/TONE: distinction between various types of metal
• GND BALL: adjust soil properties
• VOL: volume control
• TRACE: locate object
• SENS: adjust sensitivity
• THRESHOLD: adjust signal strength
• Adjustable handle length
• Display of the object location
• ON-OFF switch
• Waterproof search coil
• In all-metal mode, you can detect different types of metal

Technical data:
• Differentiation: notch (suppression of unwanted), sound
• Frequency: 6.5 kHz
• Sensitivity: 20 cm for a coin of € 2 (Ø 25 mm), in all-metal mode and in ideal circumstances
• Low battery indication: red LED when < 8.8 V
• Signal output: speaker or 3.5-mm headphone jack
• Display: 2.5" analogue panel meter
• Runs on 8 x 1.5-V AA batteries (not included)
• Length: 112 - 144 cm (adjustable)
• Search head: Ø 21.5 cm (8.5")
• Weight: 1260 g



Manufacturer : VELLEMAN
Factory number : CS102
Package weight : 2.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal detector
    • Technology
    • Analogue
    • Design
    • Professional version
    • Colour
    • Black
    • Modelname
    • CS102
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual