• Constant voltage max.

  • Material

  • Nominal load

  • Ø

  • Temperatur max.


  • Metal-0,1% 100 k-Ohm - 1,00 M-Ohm

  •  1 - 16 of  16  items. 
 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    1000 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    100 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    110 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    120 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    150 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    160 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    180 KOhm

Weight incl.:

0.001 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    200 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    220 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    270 KOhm

Weight incl.:

0.001 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    330 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    360 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    390 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    430 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    470 KOhm

Weight incl.:

0.000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1 %

  • Packaging:

    Belt-linked

  • Resistor:

    510 KOhm

Weight incl.:

0.001 kg