reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPR 300 :: Precision resistor 0.6 W, 0.1% 300 Ohm

Item-No.: MPR 300
€0,29
Category of goods: 1 = discountable

MF0207BTD52-300R

  • Product Description
  • Technical information
  • General
    • Type
    • Precision resistor
    • Mounting form
    • Series E12/E24
    • Material
    • Metal film
    • Temperatur max.
    • -55 ... +155
    • Tolerance
    • 0.1%
  • Measures
    • Length
    • 6.5 mm
    • Ø
    • 2.5 mm
  • Electrical values
    • Constant voltage max.
    • 250 V
    • Nominal load
    • 0.6 W
    • Temperature coefficient
    • TK25
    • Resistor
    • 300 Ohm
  • Packaging
    • Packaging
    • Belt-linked

Precision metal film resistor



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision resistor
    • Mounting form
    • Series E12/E24
    • Material
    • Metal film
    • Temperatur max.
    • -55 ... +155
    • Tolerance
    • 0.1%
  • Measures
    • Length
    • 6.5 mm
    • Ø
    • 2.5 mm
  • Electrical values
    • Constant voltage max.
    • 250 V
    • Nominal load
    • 0.6 W
    • Temperature coefficient
    • TK25
    • Resistor
    • 300 Ohm
  • Packaging
    • Packaging
    • Belt-linked
Datasheet/manual