reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPR 47,0K :: Precision resistor 0.6 W, 0.1%, 47 kOhm

Item-No.: MPR 47,0K
€0,35
Category of goods: 1


MPR 47,0K

  • Product Description
  • Technical information
  • General
    • Type
    • Precision resistor
    • Material
    • Metal film
    • Temperatur max.
    • -55 ... +155
    • Tolerance
    • 0.1%
  • Specials
    • Specification
    • Series E12/E24
  • Measures
    • Length
    • 6.5 mm
    • Ø
    • 2.5 mm
  • Electrical values
    • Constant voltage max.
    • 250 V
    • Nominal load
    • 0.6 W
    • Temperature coefficient
    • TK25
    • Resistor
    • 47.0 KOhm
  • Packaging
    • Packaging
    • Belt-linked

Precision metal film resistor



Manufacturer : YAGEO
Factory number : MF0207BTD52-47K
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision resistor
    • Material
    • Metal film
    • Temperatur max.
    • -55 ... +155
    • Tolerance
    • 0.1%
  • Specials
    • Specification
    • Series E12/E24
  • Measures
    • Length
    • 6.5 mm
    • Ø
    • 2.5 mm
  • Electrical values
    • Constant voltage max.
    • 250 V
    • Nominal load
    • 0.6 W
    • Temperature coefficient
    • TK25
    • Resistor
    • 47.0 KOhm
  • Packaging
    • Packaging
    • Belt-linked
Datasheet/manual