• Constant voltage max.

  • Material

  • Nominal load

  • Ø

  • Temperatur max.


  • Metal-0,1% 1,0 k-Ohm - 91 k-Ohm

  • page :
  •  1 - 16 of  37  items. 
 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    1.00 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    1.10 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    1.30 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    1.50 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    1.60 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    1.80 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    10.0 KOhm

Weight incl.:

0,001 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    11.0 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    12.0 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    15.0 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    18.0 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    2.00 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    2.20 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    2.70 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    20.0 KOhm

Weight incl.:

0,000 kg

 
  • Type:

    Precision resistor

  • Specification:

    Series E12/E24

  • Length:

    6.5 mm

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Ø:

    2.5 mm

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK25

  • Tolerance:

    0.1%

  • Packaging:

    Belt-linked

  • Resistor:

    22.0 KOhm

Weight incl.:

0,000 kg