reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REICHELT TASSE :: Cup with Reichelt design

Item-No.: REICHELT TASSE
€6,50
Category of goods: 0


REICHELT TASSE

  • Product Description
  • Technical information
  • General
    • Type
    • Cup
    • Design
    • reichelt
    • Material
    • Porcelain
  • Specials
    • Specification
    • Content 0.32 l
  • Measures
    • Height
    • 100 mm
    • Ø
    • 82 mm
  • Weights
    • Weight
    • 300 g

It enjoys unbelievable popularity and is the secret grand prize in each of our competitions: the high-quality porcelain cup with the chic Reichelt design.

By popular demand, our Reichelt cup is now available for purchase: show your colours and loyalty to your preferred technical provider with this mug — whether at work, in your workshop or at the kitchen table.



Manufacturer : REICHELT
Package weight : 0.276 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup
    • Design
    • reichelt
    • Material
    • Porcelain
  • Specials
    • Specification
    • Content 0.32 l
  • Measures
    • Height
    • 100 mm
    • Ø
    • 82 mm
  • Weights
    • Weight
    • 300 g
Datasheet/manual