reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REICHELT KULI :: Ballpoint pen with Reichelt design

Item-No.: REICHELT KULI
€0,49
Category of goods: 0


REICHELT KULI

  • Product Description
  • Technical information
  • General
    • Type
    • Ballpoint pen
    • Design
    • reichelt
    • Material
    • Plastic
  • Measures
    • Length
    • 147 mm
    • Ø
    • 15 mm

Slim ballpoint pen with Reichelt design, blue ink.
With anti-slip, rubberised front and fastening clip.

Ink colour: royal blue



Manufacturer : REICHELT
Factory number : KUGELSCHREIBER
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ballpoint pen
    • Design
    • reichelt
    • Material
    • Plastic
  • Measures
    • Length
    • 147 mm
    • Ø
    • 15 mm
Datasheet/manual