reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REICHELT BAND :: Lanyard strap with Reichelt design


REICHELT BAND

  • Product Description
  • Technical information
  • General
    • Type
    • Lanyard
    • Design
    • reichelt
    • Material
    • Polyester
  • Measures
    • Length
    • 545 mm
    • Width
    • 20 mm

Extremely stable design with printing on the outside and inside.
Removable clip with carabiner and mobile phone holder that can be removed separately.



Manufacturer : REICHELT
Factory number : LANYARD
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lanyard
    • Design
    • reichelt
    • Material
    • Polyester
  • Measures
    • Length
    • 545 mm
    • Width
    • 20 mm
Datasheet/manual