reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSM311LM :: Mini GBIC (SFP), LC, 1 Gigabit/s, 1000 Base-SX

Item-No.: TPLINK TLSM311LM
€44,95
Category of goods: 0


TPLINK TLSM311LM

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 1000BaseTX <> 1000Base-SX
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m

Multi-mode Mini GBIC Module

The fibreglass module cards of the TL-SM311 series were introduced to expand the transmission distance of your Managed/Websmart switches. These can expand the distance by several kilometres, or even by several dozen kilometres, which can basically cover the LAN's distance requirements. The user can choose as needed whether and which elements the fibreglass modules should use to lower the costs.

• Supports full duplex
• Plug-and-Play
• LED displays indicate the fibre module's operating status
• Supports pull or plug with switched-on switches
• Power: internal power supply of the switches

- Standards and protocols: IEEE 802.3z, CSMA/CD, TCP/IP
- Power supply: 3.3 V
- Cable: Multimode fibre
- Fibre type: 50/125 µm or 62.5/125 µm multimode
- Maximum cable length: 550 m
- Data rate: 1.25 Gbps
- Port type: LC
- Wavelength: 850 nm



Manufacturer : TP-LINK
Factory number : TL-SM311LM
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 1000BaseTX <> 1000Base-SX
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m
Datasheet/manual