reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK MC220L :: 1000Base-SX/LX/LH > 1000Base-T converter

Item-No.: TPLINK MC220L
€25,95
Category of goods: 0


TPLINK MC220L

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 1000Base-SX/LX/LH
    • Assembly
    • 1000 Mbit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Gigabit Ethernet media converter

• Complies with standards IEEE 802.3ab and IEEE 802.3z.
• The FX-port supports Hot-Swap
• Fibre-optic transmission distance of up to 0.55 km for the multimode fibre and 10 km for the single mode fibre.

The MC220L is a media converter designed for converting 1000BASE-SX fibre media into 1000Base-TX copper media and vice versa. The MC220L was designed according to the IEEE802.3ab 1000Base-T standard and the IEEE802.3z 1000Base-SX/LX/LH standard and is intended for use with multimode fibre-optic cables and the SC plug. It functions at 850nm for both transmitting and receiving data when using multimode fibre-optics and at 1310nm for both transmitting and receiving data when using a single mode fibre-optic cable.

Other features of this module include: the option of using the device as a stand-alone device (no enclosure required) or with the 19 inch system enclosure from TP-LINK, auto MDI/MDIX for the transmission port, and status LED on the front. The MC220L transmits in fibre-optic long distance mode via the multimode fibre-optic cable up to a distance of 550 m and via a single mode fibre-optic cable up to a distance of 10 km.

- Standards and protocols: IEEE 802.3ab, IEEE 802.3z, IEEE 802.3x
- Basic function: Full duplex flow control IEEE 802.3x
Increases the fibre range to 0.5 km if a 50/125 µm fibre is used
- Ports: 1-Gigabit SFP-port
1000M RJ45 port (auto MDI/MDIX)
- Network media 1000BASE-T: Category 5 UTP cables, 5e (maximum 100 m)
EIA/TIA-568 100Ohm STP (maximum 100 m)
- Network media 1000BASE-FX: Multimode/single mode fibres
-LED display: PWR, LINK, RX
- Dimensions (LxWxH) 94.5 mm*73.0 mm*27.0 mm
Power supply: External voltage adapter



Manufacturer : TP-LINK
Factory number : MC220L
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 1000Base-SX/LX/LH
    • Assembly
    • 1000 Mbit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin