reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL EL023 :: Media converter, RJ45-STP/SC

Item-No.: LWL EL023
€51,15
Category of goods: 1


LWL EL023

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter
    • Design
    • RJ45-STP/SC
    • Assembly
    • 10/100 MBit/s
  • Specials
    • Specification
    • Full-duplex FOC: 2000 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Optical-fibre media converter RJ45-STP/SC

• Ethernet standards IEEE 802.3 10BaseT, 100BaseTX and 100BaseFX
• Built-in memory for 1-K MAC addresses
• RJ45 TX port: 10 Mbps/100 Mbps auto-negotiation
• ST FX port: 100 Mbps, multi-mode 20/125µ - 62.5/125 µ
• Optical-fibre/full duplex range: 2000 m
• Auto MDI-X
• Diagnosis LED
• Each link configuration via DIP switch possible
• External power supply unit included
• Metal enclosure 142 x 83 x 25 mm



Package weight : 0.618 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter
    • Design
    • RJ45-STP/SC
    • Assembly
    • 10/100 MBit/s
  • Specials
    • Specification
    • Full-duplex FOC: 2000 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin