reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-MGBIC-LX-10 :: Longshine mini-GBIC module, 1 port, for LCS-C862

Item-No.: LCS-MGBIC-LX-10
€75,70
Category of goods: 0


LCS-MGBIC-LX-10

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • LC
    • Technology
    • Single Mode
  • Specials
    • Specification
    • Up to 10 km

Longshine LCS-MGBIC-LC

Mini-GBIC module, 1 port
• LC port
• 1310 nm 1.25 Gbps Single Mode SFP
• Up to 10 km

• You can find suitable cables with LC connections in our delivery programme
• For additional technical details, please refer to the detailed data sheet
• Not compatible with HP/Cisco



Manufacturer : LONGSHINE
Factory number : LCS-MGBIC-LX-10
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • LC
    • Technology
    • Single Mode
  • Specials
    • Specification
    • Up to 10 km
Datasheet/manual